Microchip TechnologyPIC16F84A-04/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube

With the PIC16F84A-04/P microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 1.75KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 150
  • Manufacturer Lead Time:
    7 weeks
    • Price: $4.752
    1. 150+$4.752