Microchip TechnologyPIC16F872-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16F872-E/SS microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 47 Minimum 188
  • Date Code:
    2318+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Thailand
    • Price: $4.105
    1. 188+$4.105