Microchip TechnologyPIC16F872T-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W T/R

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F872T-I/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 3.5KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

3,200 parts: Ships today

    Total$2.40Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      3200
      Country Of origin:
      Thailand
         
      • Price: $2.402
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,200 parts
      • Price: $2.402