Microchip TechnologyPIC16F873-04/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube

Automate any process or system using this PIC16F873-04/SO microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. Its flash program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 108
  • Date Code:
    2329+
    Manufacturer Lead Time:
    5 weeks
    Country Of origin:
    Thailand
    • Price: $5.772
    1. 108+$5.772