Microchip TechnologyPIC16F873A-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F873A-E/SS microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 7KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 47 Minimum 141
  • Manufacturer Lead Time:
    6 weeks
    • Price: $5.952
    1. 141+$5.952