Microchip TechnologyPIC16F883-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube Automotive AEC-Q100

A microcontroller is used in modern day control systems, this PIC16F883-E/SS microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its flash program memory is 7KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 47 Minimum 282
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.484
    1. 282+$2.484