Microchip TechnologyPIC16HV785-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 20-Pin PDIP Tube

With the PIC16HV785-I/P microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 264
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.331
    1. 264+$3.331
    2. 500+$3.297
    3. 1000+$3.264
    4. 2000+$3.232
    5. 2500+$3.199
    6. 3000+$3.167
    7. 4000+$3.136
    8. 5000+$3.104
    9. 10000+$3.073
    10. 20000+$3.043