Microchip TechnologyPIC16LF1559-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 20-Pin PDIP Tube

Used in any modern day system or circuit design this PIC16LF1559-I/P microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. Its flash program memory is 14KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its ADC resolution is 10/10. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 396
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.865
    1. 396+$1.865
    2. 500+$1.848
    3. 1000+$1.831
    4. 2000+$1.813
    5. 2500+$1.796
    6. 3000+$1.778
    7. 4000+$1.761
    8. 5000+$1.743
    9. 10000+$1.726
    10. 20000+$1.708