Microchip TechnologyPIC16LF1783-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube

Microchip Technology's PIC16LF1783-I/SS microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 7KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 12, while its DAC resolution is 8.

No Stock Available

Quantity Increments of 47 Minimum 329
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.059
    1. 329+$2.059
    2. 500+$2.046
    3. 1000+$2.033
    4. 2000+$2.020
    5. 2500+$2.007
    6. 3000+$1.993
    7. 4000+$1.980
    8. 5000+$1.967
    9. 10000+$1.956