Microchip TechnologyPIC16LF1786-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 3.3V 28-Pin SPDIP Tube

A microcontroller is used in modern day control systems, this PIC16LF1786-I/SP microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 8. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 14KB.

No Stock Available

Quantity Increments of 1 Minimum 255
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    7 weeks
    • Price: