Microchip TechnologyPIC16LF1788T-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP T/R

Crucial to any electronic system is this PIC16LF1788T-I/SS microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its flash program memory is 28KB. This is a 8 bit processor. Its ADC resolution is 12, while its DAC resolution is 8/5. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 2100 Minimum 2100
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.196
    1. 2100+$2.196