Microchip TechnologyPIC16LF1824-E/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube

Microchip Technology's PIC16LF1824-E/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This is a 8 bit processor. Its flash program memory is 7KB. This device is based on the PIC core architecture. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 91 Minimum 455
  • Date Code:
    2329+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    Thailand
    • Price: $1.46
    1. 455+$1.46