Microchip TechnologyPIC16LF722AT-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP T/R

With the PIC16LF722AT-I/SS microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its ADC resolution is 8.

No Stock Available

Quantity Increments of 2100 Minimum 2100
  • Manufacturer Lead Time:
    4 weeks
    • Price: $1.248
    1. 2100+$1.248