Microchip Technology PIC16LF876A-I/ML Microcontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Product Technical Specifications

Microchip Technology's PIC16LF876A-I/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 14.3KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 61 Minimum 122
  • Manufacturer Lead Time:
    4 weeks
    • Price: $5.976
    1. 122+ $5.976

PIC16LF876A-I/ML Microchip Technology

Microchip TechnologyPIC16LF876A-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Microchip Technology's PIC16LF876A-I/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 14.3KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 61 Minimum 122
  • Manufacturer Lead Time:
    4 weeks
    • Price: $5.976
    1. 122+$5.976