50% Off

Microchip TechnologyPIC17C44-25/LMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC17C44-25/L microcontroller from Microchip Technology! This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 25 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its eprom program memory is 16KB. This is a 8 bit processor.

35 parts: Ships today

    Total$2.88Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 35 parts
      • Price: $2.877