Microchip TechnologyPIC18F1320-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC18F1320-I/SS microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its flash program memory is 8KB. This is a 8 bit processor. This device is based on the PIC core architecture.

392 parts: Ships today

    Total$3.90Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 392 parts
      • Price: $3.896