Microchip TechnologyPIC18F13K50-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC18 | |
RISC | |
PIC | |
PIC | |
48 | |
48 | |
8 | |
Flash | |
8KB | |
512B | |
2MB | |
Yes | |
I2C/SPI/USART/USB | |
15 | |
4 | |
1 | |
Single | |
11 | |
10 | |
1 | |
0 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
2.7 | |
3.3|5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 12.8 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
Used in any modern day system or circuit design this PIC18F13K50-I/SO microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. Its flash program memory is 8KB.
EDA / CAD Models |