Microchip TechnologyPIC18F14K22-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

Microchip Technology's PIC18F14K22-E/SS microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 64 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 16KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8|2.7 V, while its maximum is 5.5 V.

578 parts: Ships today

    Total$136.88Price for 67

    • (67)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 578 parts
      • Price: $2.043