Microchip Technology PIC18F14K22-I/P Microcontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube

Product Technical Specifications

With the PIC18F14K22-I/P microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. Its flash program memory is 16KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

No Stock Available

Quantity Increments of 22 Minimum 264
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.376
    1. 264+ $2.376
PIC18F14K22-I/P

PIC18F14K22-I/P Microchip Technology

Microchip TechnologyPIC18F14K22-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube

With the PIC18F14K22-I/P microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. Its flash program memory is 16KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 22 Minimum 264
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.376
    1. 264+$2.376