Microchip Technology PIC18F14K22T-I/SS Microcontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R

Product Technical Specifications

Microchip Technology's PIC18F14K22T-I/SS microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8|2.7 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 16KB.

Symbols and Footprints

4,800 parts: Ships in 2 days

    Total $3,011.20 Price for 1600

    • (1600)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      • In stock: 4,800 parts
      • Price: $1.882
    PIC18F14K22T-I/SS

    PIC18F14K22T-I/SS Microchip Technology

    $1.88 Price for 1600

    Microchip TechnologyPIC18F14K22T-I/SSMicrocontrollers - MCUs

    MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R

    Microchip Technology's PIC18F14K22T-I/SS microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8|2.7 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 16KB.

    4,800 parts: Ships in 2 days

      Total$3,011.20Price for 1600

      • (1600)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        +
        Manufacturer Lead Time:
        5 weeks
        • In Stock: 4,800 parts
        • Price: $1.882