Microchip TechnologyPIC18F2455-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC18F2455-I/SO microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its flash program memory is 24KB.

No Stock Available

Quantity Increments of 27 Minimum 108
  • Manufacturer Lead Time:
    4 weeks
    • Price: $8.375
    1. 108+$8.375
    2. 250+$8.292
    3. 500+$8.209
    4. 1000+$8.127
    5. 2000+$8.045
    6. 2500+$7.833
    7. 3000+$7.791
    8. 4000+$7.765
    9. 5000+$7.687
    10. 10000+$7.610