EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.15 |
Automotive | Unknown |
PPAP | Unknown |
Family Name | PIC18 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 48 |
Maximum Clock Rate (MHz) | 48 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 16KB |
RAM Size | 3776B |
Maximum Expanded Memory Size | 64KB |
Programmability | Yes |
Interface Type | I2C/SPI/USART/USB |
Number of I/Os | 22 |
No. of Timers | 5 |
PWM | 2 |
Number of ADCs | Single |
ADC Channels | 10 |
ADC Resolution (bit) | 10 |
USART | 2 |
UART | 0 |
USB | 1 |
SPI | 2 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Minimum Operating Supply Voltage (V) | 2.15 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |