Microchip TechnologyPIC18F24K50-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Used in any modern day system or circuit design this PIC18F24K50-I/ML microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 16KB. Its ADC resolution is 10.

305 parts: Ships today

    Total$2.64Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 305 parts
      • Price: $2.643