Microchip TechnologyPIC18F25K20-E/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC18 | |
RISC | |
PIC | |
PIC | |
64 | |
64 | |
8 | |
Flash | |
32KB | |
1.5KB | |
2MB | |
Yes | |
I2C/SPI/USART | |
25 | |
4 | |
8/16/16/16 | |
2 | |
Single | |
11 | |
10 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
1.8 | |
2.5|3.3 | |
3.6 | |
1000 | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
Automate any process or system using this PIC18F25K20-E/SS microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. Its flash program memory is 32KB. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
EDA / CAD Models |