Microchip TechnologyPIC18F25K50-I/MLMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC18 | |
RISC | |
PIC | |
PIC | |
48 | |
48 | |
8 | |
Flash | |
32KB | |
2KB | |
Yes | |
CMOS | |
I2C/SPI/USART/USB | |
25 | |
4 | |
2 | |
1 | |
14 | |
10 | |
1 | |
0 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
Use this programmable PIC18F25K50-I/ML microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 32KB. This is a 8 bit processor.
EDA / CAD Models |