Microchip TechnologyPIC18F26K22-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC18 | |
RISC | |
PIC | |
PIC | |
64 | |
64 | |
8 | |
Flash | |
64KB | |
3896B | |
2MB | |
Yes | |
XLP | |
I2C/SPI/USART | |
25 | |
7 | |
2 | |
Single | |
19 | |
10 | |
2 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 17.9 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this PIC18F26K22-I/SO microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its flash program memory is 64KB. This device is based on the PIC core architecture. Its ADC resolution is 10.
EDA / CAD Models |