Microchip Technology PIC18F26K80-I/SO Microcontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube

Product Technical Specifications

Want to centralize your components to one device? Look no further use this PIC18F26K80-I/SO microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 12. Its flash program memory is 64KB.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

28 parts: Ships today

    Total $3.54 Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2323+
      Manufacturer Lead Time:
      4 週間
      Country Of Origin:
      タイ
      • In stock: 28 部分
      • Price: $3.541
    PIC18F26K80-I/SO

    PIC18F26K80-I/SO Microchip Technology

    $3.54 Price for 1