Microchip TechnologyPIC18F4320-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 8KB EPROM 5V 44-Pin TQFP Tray

Crucial to any electronic system is this PIC18F4320-I/PT microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its eprom program memory is 8KB. This device is based on the PIC core architecture.

10 parts: Ships today

    Total$8.12Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Thailand
      • In Stock: 10 parts
      • Price: $8.124