50% Off
Microchip TechnologyPIC18F43K20-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC18 | |
RISC | |
PIC | |
PIC | |
64 | |
64 | |
8 | |
Flash | |
8KB | |
512B | |
2MB | |
Yes | |
I2C/SPI/USART | |
36 | |
4 | |
8/16/16/16 | |
2 | |
1 | |
14 | |
10 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
1.8 | |
2.5|3.3 | |
3.6 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this PIC18F43K20-I/PT microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. Its flash program memory is 8KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10.
EDA / CAD Models |