Microchip TechnologyPIC18F4550T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R

Used in any modern day system or circuit design this PIC18F4550T-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 32KB. This is a 8 bit processor. Its ADC resolution is 10.

2,400 parts: Ships today

    Total$8.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2400
      Country Of origin:
      Thailand
         
      • Price: $8.289
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,400 parts
      • Price: $8.289