Microchip TechnologyPIC18F45K80T-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC18 | |
RISC | |
PIC | |
PIC | |
64 | |
64 | |
8 | |
Flash | |
32KB | |
3648B | |
2MB | |
Yes | |
nanoWatt XLP | |
CAN/I2C/SPI/USART | |
35 | |
5 | |
2 | |
1 | |
11 | |
12 | |
2 | |
0 | |
0 | |
1 | |
1 | |
0 | |
1 | |
0 | |
1 | |
2 | |
No | |
Yes | |
CAN Controller | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC18F45K80T-I/PT microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 12.
EDA / CAD Models |