Microchip TechnologyPIC18F46J50T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R

Automate any process or system using this PIC18F46J50T-I/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    6 weeks
    • Price: $4.701
    1. 1200+$4.701
    2. 2400+$4.666
    3. 6000+$4.631
    4. 12000+$4.596
    5. 24000+$4.560
    6. 30000+$4.525
    7. 48000+$4.489
    8. 60000+$4.453
    9. 150000+$4.417