Microchip TechnologyPIC18F46K22-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray Automotive AEC-Q100

This PIC18F46K22-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 64KB. Its ADC resolution is 10. This device is based on the PIC core architecture.

Total In Stock: 66,400 parts

Regional Inventory: 320

    Total$3.49Price for 1

    320 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 320 parts
      • Price: $3.49
    • (160)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2319+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 66,080 parts
      • Price: $3.49