Microchip TechnologyPIC18F46K22T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP T/R

With the PIC18F46K22T-I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 64KB. Its ADC resolution is 10.

4,714 parts: Ships today

    Total$4.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      4714
      Country Of origin:
      Thailand
         
      • Price: $4.175
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 4,714 parts
      • Price: $4.175