Microchip TechnologyPIC18F47J53-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin QFN EP Tube

This PIC18F47J53-I/ML microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 128KB. This is a 8 bit processor. Its ADC resolution is 12. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V.

4,008 parts: Ships today

    Total$4.90Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 4,008 parts
      • Price: $4.904