Microchip Technology PIC18F86J50-I/PT Microcontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray

This PIC18F86J50-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 64KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2|3 V, while its maximum is 2.75|3.6|3.9 V. This is a 8 bit processor.

Total In Stock: 238 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price:
PIC18F86J50-I/PT

PIC18F86J50-I/PT Microchip Technology

Microchip TechnologyPIC18F86J50-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray

This PIC18F86J50-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 64KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2|3 V, while its maximum is 2.75|3.6|3.9 V. This is a 8 bit processor.

Total In Stock: 238 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: