Microchip TechnologyPIC18F86J55-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 96KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray

Automate any process or system using this PIC18F86J55-I/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 96KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2|3 V, while its maximum is 2.75|3.6|3.9 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 238
  • Manufacturer Lead Time:
    4 weeks
    • Price: $4.932
    1. 238+$4.932