Microchip TechnologyPIC18F87J11T-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC18 | |
RISC | |
PIC | |
PIC | |
48 | |
48 | |
8 | |
Flash | |
128KB | |
3904B | |
2MB | |
Yes | |
I2C/SPI/USART | |
68 | |
5 | |
8/16 | |
5 | |
Single | |
15 | |
10 | |
2 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
1.7|2 | |
1.8|2.5|3.3 | |
2.7|3.6|3.9 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |
Microchip Technology's PIC18F87J11T-I/PT microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2 V, while its maximum is 2.7|3.6|3.9 V. Its flash program memory is 128KB.
EDA / CAD Models |