Microchip TechnologyPIC18F87J72-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray

This PIC18F87J72-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12/24. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 119
  • Manufacturer Lead Time:
    10 weeks
    • Price: $8.607
    1. 119+$8.607
    2. 250+$8.521
    3. 500+$8.435
    4. 1000+$8.351
    5. 2000+$8.268
    6. 2500+$8.109
    7. 3000+$7.988
    8. 4000+$7.933
    9. 5000+$7.885
    10. 10000+$7.806