Microchip Technology PIC18F97J60-I/PT Microcontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Product Technical Specifications

This PIC18F97J60-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 41.667 MHz. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2 V, while its maximum is 2.7|3.6|3.9 V. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 128KB.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

238 parts: Ships today

    Total $7.40 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      6 weeks
      Country Of Origin:
      Thailand
      • In stock: 238 parts
      • Price: $7.396
    PIC18F97J60-I/PT

    PIC18F97J60-I/PT Microchip Technology

    $7.40 Price for 1

    Microchip TechnologyPIC18F97J60-I/PTMicrocontrollers - MCUs

    MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

    This PIC18F97J60-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 41.667 MHz. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2 V, while its maximum is 2.7|3.6|3.9 V. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 128KB.

    238 parts: Ships today

      Total$7.40Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2327+
        Manufacturer Lead Time:
        6 weeks
        Country Of origin:
        Thailand
        • In Stock: 238 parts
        • Price: $7.396