Microchip TechnologyPIC18LF4620-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

Automate any process or system using this PIC18LF4620-I/P microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 64KB.

No Stock Available

Quantity Increments of 1 Minimum 70
  • Manufacturer Lead Time:
    6 weeks
    • Price: $8.948
    1. 70+$8.948
    2. 100+$8.858
    3. 250+$8.770
    4. 500+$8.682
    5. 1000+$8.595
    6. 2000+$8.592