50% Off

Microchip TechnologyPIC24F16KL402-I/SPMicrocontrollers - MCUs

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC24F16KL402-I/SP microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 16 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 16KB.

2 parts: Ships today

    Total$0.55Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1417+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2 parts
      • Price: $0.5531