50% Off

Microchip TechnologyPIC24FJ128GA202-I/SPMicrocontrollers - MCUs

MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube

In order to make your CPU more versatile use this fantastic PIC24FJ128GA202-I/SP microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 128KB. Its ADC resolution is 12. This device is based on the PIC core architecture.

11 parts: Ships tomorrow

    Total$3.59Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 11 parts
      • Price: $3.594