Microchip Technology PIC24FJ128GA202-I/SS Microcontrollers - MCUs

MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube

Product Technical Specifications

Want to centralize your components to one device? Look no further use this PIC24FJ128GA202-I/SS microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 128KB. This device is based on the PIC core architecture. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

6,110 parts: Ships today

    Total $183.02 Price for 47

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      15 semanas
      • In stock: 1,000 piezas
      • Price: $2.392
    PIC24FJ128GA202-I/SS

    PIC24FJ128GA202-I/SS Microchip Technology

    $3.89 Price for 47

    Microchip TechnologyPIC24FJ128GA202-I/SSMicrocontrollers - MCUs

    MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube

    Want to centralize your components to one device? Look no further use this PIC24FJ128GA202-I/SS microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 128KB. This device is based on the PIC core architecture. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

    6,110 parts: Ships today

      Total$183.02Price for 47

      • (47)

        Ships today

        Ships from:
        United States of America
        Date Code:
        2332+
        Manufacturer Lead Time:
        6 weeks
        Country Of origin:
        Thailand
        • In Stock: 6,110 parts
        • Price: $3.894