Microchip TechnologyPIC24FJ128GB202-I/SPSecure Microcontrollers and TPM

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube

Used in any modern day system or circuit design this PIC24FJ128GB202-I/SP microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 12. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 15 Minimum 135
  • Manufacturer Lead Time:
    4 weeks
    • Price: $4.924
    1. 135+$4.924
    2. 250+$4.893
    3. 500+$4.862
    4. 1000+$4.831
    5. 2000+$4.800
    6. 2500+$4.768
    7. 3000+$4.736
    8. 4000+$4.704
    9. 5000+$4.692