Microchip TechnologyPIC24FJ128GB204-I/PTSecure Microcontrollers and TPM
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
PIC24 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
16 | |
Flash | |
128KB | |
8KB | |
20000 | |
20 | |
Yes | |
128bit@AES|192bit@AES|256bit@AES | |
2@DES|3@DES | |
34 | |
5 | |
16/16/16/16/16 | |
1 | |
1 | |
12 | |
12 | |
8192 | |
I2C/SPI/UART/USB | |
4 | |
1 | |
3 | |
2 | |
0 | |
0 | |
0 | |
1 | |
3 | |
Yes | |
Yes | |
LCD Controller | |
2 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
With the PIC24FJ128GB204-I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 150 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 12. This device is based on the PIC core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB.
EDA / CAD Models |