EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | PIC24 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 96KB |
Maximum Expanded Memory Size | 12MB |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USB |
Number of I/Os | 84 |
No. of Timers | 5 |
PWM | 9 |
Number of ADCs | 1 |
ADC Channels | 24 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 4 |
USB | 1 |
SPI | 3 |
I2C | 3 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 3 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 121 |
Lead Shape | Ball |