Microchip TechnologyPIC24FJ256DA210T-I/PTMicrocontrollers - MCUs
MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
PIC24 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
16 | |
Flash | |
256KB | |
96KB | |
12MB | |
Yes | |
I2C/SPI/UART/USB | |
84 | |
5 | |
9 | |
Single | |
24 | |
10 | |
0 | |
4 | |
1 | |
3 | |
3 | |
0 | |
0 | |
0 | |
1 | |
3 | |
2 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this PIC24FJ256DA210T-I/PT microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 256KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. This is a 16 bit processor.
EDA / CAD Models |