Microchip TechnologyPIC24FJ256GB106T-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R

This PIC24FJ256GB106T-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This is a 16 bit processor. This device is based on the PIC core architecture. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 10.

Total In Stock: 800 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: