Microchip TechnologyPIC24FJ256GB110-I/PFMicrocontrollers - MCUs

MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

With the PIC24FJ256GB110-I/PF microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 256KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the PIC core architecture.

70 parts: Ships today

    Total$7.33Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 70 parts
      • Price: $7.332